Panasonic25TQC15MYFBCapacitor Tantalum Polymer
Cap Tant Polymer 15uF 25VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.1 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Designing a small device that needs to filter out high frequencies? This 25TQC15MYFB polymer electrolyte from Panasonic will do just that, due to its high dielectric permittivity. It can withstand a voltage of 25 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 15uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 112.5 μA.
EDA / CAD Models |