Panasonic25TQC22MYFDCapacitor Tantalum Polymer
Cap Tant Polymer 22uF 25VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.06 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Designing a small device that needs to filter out high frequencies? This 25TQC22MYFD polymer electrolyte from Panasonic will do just that, due to its high dielectric permittivity. It can withstand a voltage of 25 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 22uF. Its leakage current is 55 μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep.
EDA / CAD Models |