Panasonic25TQC33MYFCapacitor Tantalum Polymer

Cap Tant Polymer 33uF 25VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.06 Ohm 105°C T/R

With this 25TQC33MYF polymer electrolyte from Panasonic you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 25 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 82.5 μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its capacitance value is 33uF.

8,577 parts: Ships today

    Total$99.91Price for 109

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      109
      Maximum Of:
      2999
         
      • Price: $0.9166
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 5,577 parts
      • Price: $0.9166
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Indonesia
      • In Stock: 3,000 parts
      • Price: $0.3804