50% Off
Rubycon Corporation25TRV2700M16X21.5
Cap Aluminum Lytic 2700uF 25V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
Compliant | |
EAR99 | |
Active | |
25TRV2700M16X21.5 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 2700uF 25V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
Compliant | |
EAR99 | |
Active | |
25TRV2700M16X21.5 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |