TT Electronics / BI Technologies25VR100KLF

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 4.83 X 6.86mm) Pin Thru-Hole Tube

This 25VR100KLF potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device utilizes cermet technology. The 25VR100KLF part has a pin termination style. This product is 6.86 mm long, 6.86 mm tall and 4.83 mm deep.

No Stock Available

Quantity Increments of 50 Minimum 2000
  • Manufacturer Lead Time:
    48 weeks
    • Price: $0.8420
    1. 2000+$0.8420
    2. 2500+$0.8342
    3. 3000+$0.8265
    4. 4000+$0.8188
    5. 5000+$0.8110
    6. 10000+$0.8032
    7. 20000+$0.7955
    8. 25000+$0.7877
    9. 50000+$0.7799