Vishay25YD22-RCapacitor Ceramic Single Layer

Cap Ceramic Single Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5S 20% (11.7 X 4.3mm) Radial Disc 6.4mm 125°C Bulk

Thanks to Vishay and their low cost ceramic disc 25YD22-R single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 400 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. This product is 4.3(Max) mm deep. It has a tolerance of 20%. The 25YD22-R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm.

1,000 parts: Ships in 10 days

    Total$0.41Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 1,000 parts
      • Price: $0.413