EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.90.80.00 |
Automotive | No |
PPAP | No |
Type | Counting Dial |
Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
Product Diameter (mm) | 22.22 |
The 2607 resistor accessory from BI Technologies (TT electronics) is the only way to check if your resistors are working.