EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9029.10.80.00 |
Automotive | No |
PPAP | No |
Type | Counting Dial |
Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
Product Diameter (mm) | 22.22 |
Product Length (mm) | N/R |
Product Depth (mm) | N/R |
Product Height (mm) | N/A |
The 2646 resistor accessory from BI Technologies (TT electronics) is the only way to check if your resistors are working.