Switchcraft267Connector Audio and Video
Conn 1/4" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Plug | |
PL | |
3 | |
3 | |
1 | |
Solder | |
Straight | |
Copper Alloy | |
Nickel | |
Black | |
Copper Alloy | |
Tin | |
Cable Mount |
Make your product's components work properly with the 1/4\" phone plug 267 audio and video connector from Switchcraft. This PL connector's 3 contacts that are made out of copper alloy and plated with tin. It has a plug type gender. This connector has a single port. It has a straight body orientation. Its 3 terminals use the solder termination method.