PHOENIX CONTACT2688527Interface Modules
Axioline F, Analog output module, Analog outputs: 4, 0 V to 5 V, -5 V to 5 V, 0 V to 10 V, -10 V to 10 V, 0 mA to 20 mA, 4 mA to 20 mA, connection method: 2-wire, transmission speed in the local bus: 100 Mbps, degree of protection: IP20