Subscribe Today & Save 10% on Your Next Order
Subscribe Today & Save 10% on Your Next Order
Businesses
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
About
Careers
Company
Investor Relations
Newsroom
Login
LANGUAGE:
ENG
Select your language
English
Français
Deutsch
Italiano
한국어
Español
简体中文
日本語
Currency:
$
USD
Select a currency for display
USD
$
AUD
$
BRL
R$
GBP
£
CAD
$
CNY
¥
EUR
€
HKD
HK$
INR
₹
JPY
¥
MYR
RM
MXN
$
SGD
$
KRW
₩
TWD
NT$
MyArrow™
Contact Us
Arrow Electronics Components Online
All Categories
All Categories
Amplifiers
Attenuators
Audio Components
Batteries
Capacitors
Circuit Protection
Clock and Timing
Communication
Computer Products
Connectors
Controllers
Data Acquisition
Development Systems
Diodes, Transistors and Thyristors
Displays
Drivers and Interfaces
Electromechanical Switches
Electronic Switches
Embedded Controllers and Systems
EMI/RFI Suppression
Electromechanical
Fasteners and Hardware
Filters
Kits and Tools
LEDs and LED Lighting
Lighting Solutions
Magnetics
Material Handling, Storage and Packaging
Materials, Chemicals and Adhesives
Mechanical Power Transmission
Memory
Microcontrollers and Processors
Motion Control and Fluid Power
Motors
Multimedia
Optoelectronics
Crystals and Oscillators
Other
Pipe, Tubing, Hose and Accessories
Power Management
Power Supplies
Process Control
Programmable Devices
Relays
Resistors
RF and Microwave
Sensors
Solar
Standard and Specialty Logic
Test and Measurement
Thermal Management
Tools
Transceivers
Wire and Cable
Search
Search
Search millions of products, datasheets, and more at Arrow Electronics
All Categories
All Categories
Amplifiers
Attenuators
Audio Components
Batteries
Capacitors
Circuit Protection
Clock and Timing
Communication
Computer Products
Connectors
Controllers
Data Acquisition
Development Systems
Diodes, Transistors and Thyristors
Displays
Drivers and Interfaces
Electromechanical Switches
Electronic Switches
Embedded Controllers and Systems
EMI/RFI Suppression
Electromechanical
Fasteners and Hardware
Filters
Kits and Tools
LEDs and LED Lighting
Lighting Solutions
Magnetics
Material Handling, Storage and Packaging
Materials, Chemicals and Adhesives
Mechanical Power Transmission
Memory
Microcontrollers and Processors
Motion Control and Fluid Power
Motors
Multimedia
Optoelectronics
Crystals and Oscillators
Other
Pipe, Tubing, Hose and Accessories
Power Management
Power Supplies
Process Control
Programmable Devices
Relays
Resistors
RF and Microwave
Sensors
Solar
Standard and Specialty Logic
Test and Measurement
Thermal Management
Tools
Transceivers
Wire and Cable
Search
Search
Search millions of products, datasheets, and more at Arrow Electronics
Parametric Search
View cart
Total
View cart
OpenMenuMobile
Electronic Components
29
New
Products
Manufacturers
Datasheets
Reference Designs
Verticals and Trends
Aerospace & Defense
Green Infrastructure
Medical & Healthcare
Energy Storage Systems
EV Charging
BOM Tool
Login
MyArrow™
LANGUAGE:
ENG
Select your language
English
Français
Deutsch
Italiano
한국어
Español
简体中文
日本語
Currency:
$
USD
Select a currency for display
USD
$
AUD
$
BRL
R$
GBP
£
CAD
$
CNY
¥
EUR
€
HKD
HK$
INR
₹
JPY
¥
MYR
RM
MXN
$
SGD
$
KRW
₩
TWD
NT$
Contact Us
Arrow Electronics, Inc.
Businesses
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
About
Careers
Company
Investor Relations
Newsroom
Search
In-Stock
Search
Search millions of products, datasheets, and more at Arrow Electronics
Search
In-Stock
Search
Search millions of products, datasheets, and more at Arrow Electronics
Parametric Search
Electronic Components
29
New
Products
Manufacturers
Datasheets
Reference Designs
Verticals and Trends
Aerospace & Defense
Green Infrastructure
Medical & Healthcare
Energy Storage Systems
EV Charging
BOM Tool
Home
Categories
LEDs and LED Lighting
LED Indication
LEDs
2692.8221 - MENTOR
Video Transcript
MENTOR
2692.8221
LEDs
Single LEDs
Download Datasheet
Symbols and Footprints
Buy Options
Information
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
Panel
Package Height
10
Package Width
11.54
Package Length
25.6
PCB changed
2
Pin Count
2
EDA / CAD Models
A datasheet is only available for this product at this time.