EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9029.10.80.00 |
Automotive | No |
PPAP | No |
Type | Counting Dial |
Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
Product Diameter (mm) | 22.22 |
This 2694 resistor accessory from BI Technologies (TT electronics) is ideal for testing the resistors in your circuit to make sure they're working properly.