EU RoHS | Compliant with Exemption |
ECCN (US) | 5A002A1 |
Part Status | Obsolete |
HTS | 8517.62.00.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11a/b/g/n |
Style | Module |
Band Mode | Dual Mode |
Maximum Operating Frequency (MHz) | 2400(Typ)|5000(Typ) |
Interface | RJ45 |
Minimum Operating Supply Voltage (V) | 10 |
Typical Operating Supply Voltage (V) | 24 |
Maximum Operating Supply Voltage (V) | 36 |
Antenna Mounting | External |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | 802.11i/802.1x/AES/TKIP/WPA2/WPA-PSK |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Mounting | DIN Rail |
Package Height | 109 |
Package Width | 40 |
Package Length | 109 |