PHOENIX CONTACT2703208Connector Terminal Blocks
Conn Device Terminal Block 24 POS 30A
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connecting one or more circuits together, this terminal strip 2703208 PCB terminal block from Phoenix Contact is a must-have! This quick disconnect terminal has an operating temperature of -40 to 80 °C.