PHOENIX CONTACT2715966Sensor Accessories
Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
When you implement this sensor/actuator terminal blocks 2715966 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 6 F contacts. It has a maximum voltage rating of 250 V. This is a 6-row connector. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 26 A. 2715966 is housed in polyamide. This product is 55 mm long, 62 mm tall and 6.2 mm deep. It uses the screw termination method. Its wire is 14-30 AWG.