HARTING Technology Group27211218010Connector Interface

Conn IEEE 1355 F 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port

If you need to incorporate audio and video in your design be sure to use the ieee 1355 27211218010 interface connector from Harting. This F connector's 10 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a right angle body orientation. Its pitch is 2 mm. It has a female type gender. This device has a maximum current rating of 1.5 A. 27211218010 is housed in polyester. Its 10 terminals use the solder termination method. This product is 5.2 mm long, 11.7 mm tall and 28.35 mm deep. This interface connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    5 weeks
    • Price: