Adafruit Industries Microsoft IoT Pack w/ Raspberry Pi | 2733 Embedded System Development Boards and Kits

Microsoft Internet Of Things Pack For Raspberry Pi3 (RP3 included)

Product Description

From manufacturer:

The Microsoft Internet of Things Pack for Raspberry Pi 3 is the best way to get started using Windows 10 and your Raspberry Pi as an IoT enabled device.

A collaboration between Microsoft's IoT division and Adafruit, this pack's the best way to get started using both Windows 10 on your Pi and to start doing some popular projects with the internet of things.

This pack is certified for use with Microsoft Azure as well as other compatible Azure certified operating systems.

This pack contains:

  • Raspberry Pi 3

  • Adafruit Raspberry Pi B+ Case - Smoke Base/Clear Top

  • Full Size Breadboard

  • Premium Male/Male Jumper Wires - 20 x 6" (150mm)

  • Premium Female/Male Jumper Wires - 20 x 6"

  • 5V 2A Switching Power Supply w/ 6' MicroUSB Cable

  • Assembled Adafruit BME280 Temperature, Pressure & Humidity Sensor

  • Assembled TCS34725 RGB Color Sensor

  • MCP3008 - 8 Channel 10-Bit ADC with SPI Interface

  • Ethernet Cable - 5 Foot Long

  • 16GB SD/MicroSD Memory Card w/ NOOBS

  • Electronic Components

Product Technical Specifications

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price:
Microsoft IoT Pack w/ Raspberry Pi | 2733

Microsoft IoT Pack w/ Raspberry Pi | 2733 Adafruit Industries

Adafruit IndustriesMicrosoft IoT Pack w/ Raspberry Pi | 2733Embedded System Development Boards and Kits

Microsoft Internet Of Things Pack For Raspberry Pi3 (RP3 included)

Product Description

From manufacturer:

The Microsoft Internet of Things Pack for Raspberry Pi 3 is the best way to get started using Windows 10 and your Raspberry Pi as an IoT enabled device.

A collaboration between Microsoft's IoT division and Adafruit, this pack's the best way to get started using both Windows 10 on your Pi and to start doing some popular projects with the internet of things.

This pack is certified for use with Microsoft Azure as well as other compatible Azure certified operating systems.

This pack contains:

  • Raspberry Pi 3

  • Adafruit Raspberry Pi B+ Case - Smoke Base/Clear Top

  • Full Size Breadboard

  • Premium Male/Male Jumper Wires - 20 x 6" (150mm)

  • Premium Female/Male Jumper Wires - 20 x 6"

  • 5V 2A Switching Power Supply w/ 6' MicroUSB Cable

  • Assembled Adafruit BME280 Temperature, Pressure & Humidity Sensor

  • Assembled TCS34725 RGB Color Sensor

  • MCP3008 - 8 Channel 10-Bit ADC with SPI Interface

  • Ethernet Cable - 5 Foot Long

  • 16GB SD/MicroSD Memory Card w/ NOOBS

  • Electronic Components

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price: