Reduced Price
Adafruit Industries2760LEDs
LED Quad-Color Blue/Green/Red/White 4-Pin SMD
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Quad-Color | |
Chip LED | |
Blue/Green/Red/White | |
1 | |
Circular | |
Top Mount | |
No | |
Blue/Green/Red/Warm White | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |