Fox Electronics278LF-5-11Crystals
Crystal 5MHz ±50ppm (Tol) ±50ppm (Stability) FUND 150Ohm 2-Pin HC-49/SDLF SMD T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
5 | |
±50 | |
±50 | |
±3 | |
150 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.5(Max) |
Package Width | 5(Max) |
Package Length | 11.7(Max) |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/SDLF SMD |
2 | |
Lead Shape | Flat |