Honeywell27ET70-TSwitch Toggle

Switch Toggle N.O./N.C. DPDT Tab Lever Solder 7A 28VDC Panel Mount with Threads

This compact 27ET70-T toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This device has a maximum current rating of 7 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 72 °C. The 27ET70-T toggle switch has a solder termination style. The maximum DC voltage rating is 28 VDC. This product is 25.4 mm long, 93.47 mm tall and 25.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1,580.41
    1. 1+$1,580.41
    2. 100+$1,406.11
    3. 500+$1,291.70
    4. 1500+$1,248.34
    5. 3000+$1,119.47