Ohmite27J12KResistor Fixed Single-Through Hole
Res Wirewound 12K Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 12K Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |