PHOENIX CONTACT2800023Surge Suppressors
Attachment plug with Lambda 4 technology as surge protection for coaxial signal interfaces Connection N connectors plug/socket
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Connect your RF components is by using this type n adapter 2800023 RF connector from Phoenix Contact. It has a male/female type gender. It has an operating frequency of 2.4G to 5.9G Hz. This rf connector has an operating temperature of -40 to 90 °C.