EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.49.10.00 |
Automotive | No |
PPAP | No |
Cable Type | Remote Bus Cable |
Number of Conductors | 6 |
Cable Length (m) | 1 |
Conductor Material | Bare Copper |
Jacket Color | Green |
Maximum Outer Diameter (mm) | 7 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Transfer multiple data bits at the same time using this 2806286 multi-conductor cable from Phoenix Contact.