Mill-Max2808-2-01-01-00-00-07-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Never worry about a loose connection again with this 2808-2-01-01-00-00-07-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 11 mm long and 3.96 mm.