PHOENIX CONTACT2813509Current Sensors
Current Measuring Transducer For Sinusoidal And Nonsinusoidal Alternating Currents
The MCR series of industrial current transducers from Phoenix Contact is the ideal solution for measuring high currents with any waveform up to 600A AC/DC. Without a direct electrical connection to the monitored current, this sensor design allows for galvanic isolation to the measured circuit. These compact devices provide standard DIN rail mounting and are offered in graded measuring ranges with a current or voltage analog output. Wiring is made easy with COMBICON plug-in connectors. Insulated conductors can have a diameter of up to 32 mm.
Featured in March 2017's Extreme Spec Tech article.
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 85 |
Package Width | 55 |
Package Length | 70.5 |