ERNI Electronics284310Connector Headers and PCB Receptacles
Conn Wire to Board F 50 POS 1mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
F | |
50Signal/18Ground | |
2 | |
Solder | |
1 | |
Right Angle | |
10 | |
-55 | |
125 | |
500 | |
27.4 | |
9.7 | |
Surface Mount |
Thanks to ERNI Electronics' wire to board 284310 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This F connector has 50signal / 18ground contacts that are plated with gold. Its pitch is 1 mm. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. It uses the solder termination method. 284310 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 27.4 mm long and 9.7 mm.