ERNI Electronics284695Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 1.27mm Solder ST Top Entry SMD MiniBridge™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Make strong and binding connections on your circuit boards by adopting this wire to board 284695 connector from ERNI Electronics. This M connector's 2 contacts that are made out of copper alloy and plated with gold. This is a 1-row connector. It has a male type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 4 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 6.1 mm tall and 7 mm deep. 284695 is housed in liquid crystal polymer.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
