ERNI Electronics284697Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 4 POS 1.27mm Solder ST Top Entry SMD MiniBridge™ T/R

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 284697 header connector from ERNI Electronics. This M connector's 4 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 4 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 10.16 mm long, 6.1 mm tall and 7 mm deep. 284697 is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.