Pomona Electronics2854-5

Conn Banana Jack F 1 POS ST Panel Mount 1 Port

Never worry about not being able to perform test by using this banana jack 2854-5 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. 2854-5 is housed in green polycarbonate. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. This test terminal block has a maximum operating temperature of 115 °C.

1 part: Ships today

    Total$7.46Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1538+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $7.463