Compliant | |
EAR99 | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
Banana Jack | |
F | |
Straight | |
1 | |
1 | |
15 | |
Panel Mount | |
115 | |
12.7 | |
30.99 | |
12.7 |
This banana jack 2854-9 test terminal block from Pomona will connect odd wires together for easy adaptation. This F connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 15 A. 2854-9 is housed in white polycarbonate. This test terminal block has a maximum operating temperature of 115 °C. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm.