PHOENIX CONTACT2859712Surge Suppressors
Surge Suppressors 50Hz/60Hz (230VAC/400VAC)/(240VAC/415VAC) DIN Rail Lightning
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This plug-in 2859712 surge suppressor from Phoenix Contact, also called a surge protector, adds an extra layer of protection from surges. This devices' clamping voltage is 350VAC@L-N|350VAC@N-PE. 2859712 is housed in polybutylene terephthalate. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product is 142.8 mm long, 95.8 mm tall and 70 mm deep.