PHOENIX CONTACT2861292Interface Modules
Interface Module, Inline, Digital output terminal, Digital outputs: 16, 24 V DC, 500 mA, connection method: 3-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 140.5 |
Package Width | 48.8 |
Package Length | 71.5 |
This 2861292 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 48 F contacts. It has a maximum voltage rating of 24 VDC. It has a female type gender. This is a 8-row connector. This product is 119.8 mm long, 71.5 mm tall and 12.2 mm deep. This quick disconnect terminal has an operating temperature of -25 to 55 °C.