PHOENIX CONTACT2861302Interface Modules
Inline, Analog input terminal, Analog inputs
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 136.8 |
Package Width | 12.2 |
Package Length | 71.5 |
This 2861302 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 16 F contacts. It has a female type gender. This is a 2-row connector. This quick disconnect terminal has an operating temperature of -25 to 55 °C. This product is 119.8 mm long, 71.5 mm tall and 12.2 mm deep.