PHOENIX CONTACT2861315Interface Modules

Inline, Analog output terminal, Analog output: 1, 0 V to 10 V, 0 mA to 20 mA, 4 mA to 20 mA, connection method:2-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields

Easily mend a cutoff point in a circuit by using this 2861315 PCB terminal block from Phoenix Contact. This F connector has 16 F contacts. This is a 4-row connector. It has a female type gender. It has a maximum voltage rating of 24 VDC. This quick disconnect terminal has an operating temperature of -25 to 55 °C. This product is 119.8 mm long, 71.5 mm tall and 24.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $301.93
    1. 1+$301.93
    2. 5+$285.22
    3. 10+$276.99
    4. 25+$266.08
    5. 50+$263.51
    6. 100+$260.94
    7. 250+$258.37
    8. 500+$255.79
    9. 1000+$253.21