PHOENIX CONTACT2861328Interface Modules
Inline, Temperature measurement terminal, Analog RTD inputs: 2, connection method: 2, 3, 4-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 136.8 |
Package Width | 12.2 |
Package Length | 71.5 |
This 2861328 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 16 F contacts. This is a 2-row connector. It has a female type gender. This quick disconnect terminal has an operating temperature of -25 to 55 °C. This product is 119.8 mm long, 71.5 mm tall and 12.2 mm deep.