PHOENIX CONTACT2861441Interface Modules
INTERBUS branch terminal, complete with accessories (connector plug and labeling field), with remote bus branch, 24 V DC
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 135 |
Package Width | 12.2 |
Package Length | 71.5 |
Say goodbye to wires becoming undone by using this 2861441 PCB terminal block developed by Phoenix Contact. This F connector has 8 F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 24 VDC. This product is 71.5 mm tall. This quick disconnect terminal has an operating temperature of -25 to 55 °C.