PHOENIX CONTACT2861483Interface Modules
Inline, Digital input terminal, Digital inputs:02 (NPN), 24 V DC, connection method:04-wire, transmission speed in the local bus:0500 kbps, degree of protection:0IP20, including Inline connector and labeling field
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 119.8 |
Package Width | 12.2 |
Package Length | 71.5 |
Create a bridge between two sides of a circuit by implementing this 2861483 PCB terminal block from Phoenix Contact. This F connector has 8 F contacts. This is a 2-row connector. It has a maximum voltage rating of 24 VDC. It has a female type gender. This product is 119.8 mm long, 71.5 mm tall and 12.2 mm deep. This quick disconnect terminal has an operating temperature of -25 to 55 °C.