PHOENIX CONTACT2861632Interface Modules
Inline function terminal for pulse width and frequency modulation or activation of impulse-driven motor control parts with pulse/direction interface, two outputs for 5 V or 24 V
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 136.8 |
Package Width | 24.4 |
Package Length | 71.5 |
This 2861632 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This quick disconnect terminal has an operating temperature of -25 to 55 °C.