PHOENIX CONTACT2862835Interface Modules
Inline, Digital input terminal, Digital inputs: 32, 24 V DC, connection method: 1-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Interface Module | |
32 | |
19.2 | |
30 | |
24 | |
2.8 | |
-25 | |
55 | |
Mounting | DIN Rail |
Package Height | 119.8 |
Package Width | 48.8 |
Package Length | 71.5 |
Joining multiple circuits is easy with this 2862835 PCB terminal block from Phoenix Contact. This F connector has 32 F contacts. It has a maximum voltage rating of 24 VDC. It has a female type gender. This is a 8-row connector. This quick disconnect terminal has an operating temperature of -25 to 55 °C. This product is 119.8 mm long, 71.5 mm tall and 48.8 mm deep.