PHOENIX CONTACT2863627Interface Modules
Inline RS-485/422 function terminal for serial data transmission complete with accessories (connector and labeling field) 1 serial input and output channel in RS-485/422 design pure process data communication
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 136.8 |
Package Width | 24.4 |
Package Length | 71.5 |
Never worry about loose connections again with this inline terminal block module 2863627 connector accessory from Phoenix Contact. It has a plug type gender.