PHOENIX CONTACT2866349Power Supply Accessories
Battery Module For Uninterruptible Power Supplies
Compliant | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 145 mm |
Package Width | 112 mm |
Package Length | 123 mm |
PCB changed | 2 |
2 |
Power up your electronics with these 2866349 specialized power IC from Phoenix Contact. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.