PHOENIX CONTACT2866352Power Supply Accessories
Battery Module For Uninterruptible Power Supplies
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 156 |
Package Width | 110 |
Package Length | 164 |
PCB changed | 2 |
2 |
Implement this 2866352 specialized power IC from Phoenix Contact into your power management system to automate battery charging, voltage regulation, DC-to-DC conversion, AC-to-AC conversion, motor control and supervisory power tasks. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.