Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.07 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
24 | |
5 | |
120 | |
320 | |
575 | |
2000VAC | |
45 to 65 | |
±1 | |
89(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
30mV(Max) | |
No | |
-25 | |
70 | |
600 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 40 |
Package Length | 115 |
PCB changed | 9 |
9 |
With this 2866462 AC to DC power supply from Phoenix Contact your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.