PHOENIX CONTACT2866514Power Supply Accessories
Redundancy Unit For AC to DC Power Supplies
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 130 mm |
Package Width | 32 mm |
Package Length | 115 mm |
These 2866514 specialized power IC manufactured by Phoenix Contact will bring power to your electronics. This USB PWM controller has a minimum operating temperature of -25 °C and a maximum of 70 °C.