PHOENIX CONTACT2866640Uninterruptible Power Supply Systems - UPS
UPS DC DIN Rail 24V 48W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 99 mm |
Package Width | 67.5 mm |
Package Length | 107 mm |
PCB changed | 12 |
12 |
This 2866640 uninterruptible power supply from Phoenix Contact is a versatile power supply. It has a voltage of 24. This part has a temperature range of -25 °C to 70 °C.