Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
Green | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.5 | |
36 | |
85 | |
264 | |
3000VAC | |
45 to 65 | |
±1 | |
84(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
40mV(Max) | |
No | |
-25 | |
70 | |
293.6 | |
Mounting | DIN Rail |
Package Height | 99 |
Package Width | 35 |
Package Length | 95 |
PCB changed | 9 |
9 |
Ensure optimal performance of your electronic device with the use of this 2866653 AC to DC power supply from Phoenix Contact. It has a voltage of 24 V. This part's single output can handle a current up to 1.5 A.