Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 90 |
Package Length | 125 |
PCB changed | 12 |
12 |
This 2866776 AC to DC power supply from Phoenix Contact converts an alternating current source to a direct current supply. It has a voltage of 24 V. This part's single output can handle a current up to 20 A.