PHOENIX CONTACT2867380Cable Assembly Coaxial

Antenna cable, outside diameter 10 mm (0.4 in.), inner conductor solid, attenuation 2.5 / 4.2 / 6.3 dB at 0.9 /2.4 / 5.8 GHz, connection 2x N (male), cable length 18 m (60 ft.)

This part has an operating temperature range of -40 to 85 °C. This has a Type N to Type N connector. It has an antenna cable.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 weeks
    • Price: $177.89
    1. 1+$177.89