PHOENIX CONTACT2867403Cable Assembly Coaxial
Cable Assembly RG316 2m SMA to Type N M-M
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8544.20.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Antenna | |
M-M | |
SMA | |
Type N | |
1.2 | |
2.5 | |
50 | |
1 | |
-40 | |
75 | |
Straight to Straight | |
Fluorinated Ethylene Propylene |
This part has an operating temperature range of -40 to 75 °C. This has a SMA to Type N connector. It has a rg316 cable.