PHOENIX CONTACT2878243Interface Modules
Inline, Digital input terminal, Digital inputs: 32 (NPN), 24 V DC, connection method: 1-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 119.8 |
Package Width | 48.8 |
Package Length | 71.5 |
Complete your total connector assembly with this inline terminal block module 2878243 connector accessory from Phoenix Contact. It has a plug type gender.